Direct

STP78NF55-08 | |
|---|---|
DigiKey Part Number | STP78NF55-08-ND |
Manufacturer | |
Manufacturer Product Number | STP78NF55-08 |
Description | MOSFET N-CH 550V TO-220 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3740 pF @ 25 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMNH6008SCTQ | Diodes Incorporated | 355 | DMNH6008SCTQDI-ND | 2,44000 € | Direct |


