Similar

STP75NF68 | |
|---|---|
DigiKey Part Number | STP75NF68-ND |
Manufacturer | |
Manufacturer Product Number | STP75NF68 |
Description | MOSFET N-CH 68V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 68 V 80A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 68 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP70N075T2 | IXYS | 0 | IXTP70N075T2-ND | 3,49000 € | Similar |


