STP70NF03L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 950
Unit Price: 1,98000 €
Datasheet
N-Channel 30 V 70A (Tc) 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP70NF03L

DigiKey Part Number
STP70NF03L-ND
Manufacturer
Manufacturer Product Number
STP70NF03L
Description
MOSFET N-CH 30V 70A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP70NF03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes