


STP60N3LH5 | |
|---|---|
DigiKey Part Number | 497-10713-5-ND |
Manufacturer | |
Manufacturer Product Number | STP60N3LH5 |
Description | MOSFET N-CH 30V 48A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 48A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 24A, 10V |

