STP5N52K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 400
Unit Price: 1,49000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.718
Unit Price: 3,35000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.405
Unit Price: 2,93000 €
Datasheet
N-Channel 525 V 4.4A (Tc) 70W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP5N52K3

DigiKey Part Number
497-10652-5-ND
Manufacturer
Manufacturer Product Number
STP5N52K3
Description
MOSFET N-CH 525V 4.4A TO220
Customer Reference
Detailed Description
N-Channel 525 V 4.4A (Tc) 70W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP5N52K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
525 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT5N50Alpha & Omega Semiconductor Inc.400785-1173-5-ND1,49000 €Similar
IRF830APBFVishay Siliconix1.718IRF830APBF-ND3,35000 €Similar
IRF830PBFVishay Siliconix2.405IRF830PBF-ND2,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes