Similar

STP4NB80 | |
|---|---|
DigiKey Part Number | 497-2781-5-ND |
Manufacturer | |
Manufacturer Product Number | STP4NB80 |
Description | MOSFET N-CH 800V 4A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPP04N80C3XKSA1 | Infineon Technologies | 500 | SPP04N80C3XKSA1-ND | 2,29000 € | Similar |


