
STP4N52K3 | |
|---|---|
DigiKey Part Number | 497-STP4N52K3-ND |
Manufacturer | |
Manufacturer Product Number | STP4N52K3 |
Description | MOSFET N-CH 525V 2.5A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 2.5A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP4N52K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 334 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6Ohm @ 1.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 50 | 0,89260 € | 44,63 € |
| 100 | 0,79900 € | 79,90 € |
| 500 | 0,63484 € | 317,42 € |
| 1.000 | 0,58205 € | 582,05 € |
| 2.000 | 0,53765 € | 1.075,30 € |
| 5.000 | 0,48962 € | 2.448,10 € |
| 10.000 | 0,45996 € | 4.599,60 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

