Similar

STP45NF3LL | |
|---|---|
DigiKey Part Number | STP45NF3LL-ND |
Manufacturer | |
Manufacturer Product Number | STP45NF3LL |
Description | MOSFET N-CH 30V 45A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP45NF3LL Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 22.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ44NPBF | Infineon Technologies | 20.926 | IRFZ44NPBF-ND | 1,32000 € | Similar |


