Similar
Similar



STP45NE06 | |
|---|---|
DigiKey Part Number | 497-2762-5-ND |
Manufacturer | |
Manufacturer Product Number | STP45NE06 |
Description | MOSFET N-CH 60V 45A TO220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 22.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF76423P3 | onsemi | 686 | HUF76423P3FS-ND | 1,80000 € | Similar |
| IRFZ44PBF | Vishay Siliconix | 1.060 | IRFZ44PBF-ND | 3,17000 € | Similar |
| IRFZ44RPBF | Vishay Siliconix | 1.231 | IRFZ44RPBF-ND | 3,17000 € | Similar |
| NDP6060 | onsemi | 610 | NDP6060-ND | 3,39000 € | Similar |



