
STP410N4F7AG | |
|---|---|
DigiKey Part Number | STP410N4F7AG-ND |
Manufacturer | |
Manufacturer Product Number | STP410N4F7AG |
Description | MOSFET N-CHANNEL 40V 180A TO220 |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 365W (Tc) Through Hole TO-220 |
EDA/CAD Models | STP410N4F7AG Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
Mfr | Power Dissipation (Max) 365W (Tc) |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 40 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |

