Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP40NS15 | |
|---|---|
DigiKey Part Number | STP40NS15-ND |
Manufacturer | |
Manufacturer Product Number | STP40NS15 |
Description | MOSFET N-CH 150V 40A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 150 V 40A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP2552 | onsemi | 87 | FDP2552FS-ND | 2,51000 € | Similar |
| FDP2572 | onsemi | 0 | FDP2572FS-ND | 2,60000 € | Similar |
| FDP42AN15A0 | onsemi | 16.145 | FDP42AN15A0FS-ND | 2,78000 € | Similar |
| FQP45N15V2 | onsemi | 1.123 | FQP45N15V2-ND | 2,78000 € | Similar |
| HUF75842P3 | onsemi | 772 | HUF75842P3-ND | 4,63000 € | Similar |




