Similar
Similar

STP3NK100Z | |
|---|---|
DigiKey Part Number | 497-7524-5-ND |
Manufacturer | |
Manufacturer Product Number | STP3NK100Z |
Description | MOSFET N-CH 1000V 2.5A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.5A (Tc) 90W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 601 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 1.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBG20PBF | Vishay Siliconix | 4.930 | IRFBG20PBF-ND | 3,79000 € | Similar |
| IRFBG30PBF | Vishay Siliconix | 3.618 | IRFBG30PBF-ND | 3,30000 € | Similar |


