
STP3N62K3 | |
|---|---|
DigiKey Part Number | 497-8449-5-ND |
Manufacturer | |
Manufacturer Product Number | STP3N62K3 |
Description | MOSFET N-CH 620V 2.7A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 620 V 2.7A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 385 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 1.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STU3N62K3 | STMicroelectronics | 45 | 497-12695-5-ND | 1,85000 € | Similar |
| AOT4N60 | Alpha & Omega Semiconductor Inc. | 398 | 785-1187-5-ND | 1,53000 € | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | 3,40000 € | Similar |




