N-Channel 620 V 2.5A (Tc) 45W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP3LN62K3

DigiKey Part Number
497-11231-5-ND
Manufacturer
Manufacturer Product Number
STP3LN62K3
Description
MOSFET N-CH 620V 2.5A TO220
Customer Reference
Detailed Description
N-Channel 620 V 2.5A (Tc) 45W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP3LN62K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
386 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
620 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3Ohm @ 1.25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF2N62K3STMicroelectronics0497-12247-ND0,63191 €Similar
IRFBE30PBFVishay Siliconix1.107IRFBE30PBF-ND3,68000 €Similar
IXTP4N80PIXYS0IXTP4N80P-ND3,23000 €Similar
In-Stock: 949
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,84000 €1,84 €
500,89040 €44,52 €
1000,79710 €79,71 €
5000,63346 €316,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €