Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP36NF06 | |
|---|---|
DigiKey Part Number | 497-3186-5-ND |
Manufacturer | |
Manufacturer Product Number | STP36NF06 |
Description | MOSFET N-CH 60V 30A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP36NF06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP55NF06 | STMicroelectronics | 20.475 | 497-2777-5-ND | 2,55000 € | Similar |
| BUZ11-NR4941 | onsemi | 1.621 | BUZ11-NR4941-ND | 1,47000 € | Similar |
| FQP20N06L | onsemi | 39 | FQP20N06L-ND | 1,67000 € | Similar |
| HUF75321P3 | onsemi | 417 | HUF75321P3-ND | 1,77000 € | Similar |
| HUF76423P3 | onsemi | 681 | HUF76423P3FS-ND | 1,80000 € | Similar |








