Similar

STP30NM50N | |
|---|---|
DigiKey Part Number | 497-8790-5-ND |
Manufacturer | |
Manufacturer Product Number | STP30NM50N |
Description | MOSFET N-CH 500V 27A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 27A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2740 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 115mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP50R140CPXKSA1 | Infineon Technologies | 158 | IPP50R140CPXKSA1-ND | 4,17000 € | Similar |


