
STP2N95K5 | |
|---|---|
DigiKey Part Number | 497-14280-5-ND |
Manufacturer | |
Manufacturer Product Number | STP2N95K5 |
Description | MOSFET N-CH 950V 2A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 2A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP2N95K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) 30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 105 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 50 | 0,92140 € | 46,07 € |
| 100 | 0,82530 € | 82,53 € |
| 500 | 0,65664 € | 328,32 € |
| 1.000 | 0,60240 € | 602,40 € |
| 2.000 | 0,55678 € | 1.113,56 € |
| 5.000 | 0,50742 € | 2.537,10 € |
| 10.000 | 0,47695 € | 4.769,50 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

