Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP26NM60ND | |
|---|---|
DigiKey Part Number | 497-14219-5-ND |
Manufacturer | |
Manufacturer Product Number | STP26NM60ND |
Description | MOSFET N-CH 600V 21A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54.6 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1817 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 10.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28N60DM2 | STMicroelectronics | 952 | 497-16348-5-ND | 4,08000 € | Similar |
| AOT20S60L | Alpha & Omega Semiconductor Inc. | 532 | 785-1251-5-ND | 4,11000 € | Similar |
| AOT27S60L | Alpha & Omega Semiconductor Inc. | 3.057 | 785-1252-5-ND | 4,82000 € | Similar |
| FCP150N65F | onsemi | 776 | FCP150N65FOS-ND | 5,45000 € | Similar |
| FCP165N60E | onsemi | 1.034 | FCP165N60E-ND | 4,42000 € | Similar |






