Similar
Similar
Similar



STP265N6F6AG | |
|---|---|
DigiKey Part Number | 497-15558-5-ND |
Manufacturer | |
Manufacturer Product Number | STP265N6F6AG |
Description | MOSFET N-CH 60V 180A TO220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 180A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP265N6F6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 183 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11800 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.85mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT266L | Alpha & Omega Semiconductor Inc. | 595 | 785-1415-5-ND | 2,89000 € | Similar |
| DMT6004SCT | Diodes Incorporated | 33 | DMT6004SCTDI-5-ND | 2,49000 € | Similar |
| DMTH6004SCT | Diodes Incorporated | 0 | DMTH6004SCTDI-5-ND | 1,13340 € | Similar |
| FDP030N06 | onsemi | 664 | FDP030N06-ND | 4,69000 € | Similar |
| FDP032N08 | onsemi | 622 | 488-FDP032N08-ND | 5,56000 € | Similar |





