Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP260N6F6 | |
|---|---|
DigiKey Part Number | 497-11230-5-ND |
Manufacturer | |
Manufacturer Product Number | STP260N6F6 |
Description | MOSFET N-CH 60V 120A TO220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP260N6F6 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 183 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT262L | Alpha & Omega Semiconductor Inc. | 0 | 785-1413-5-ND | 1,27736 € | Similar |
| AOT264L | Alpha & Omega Semiconductor Inc. | 0 | 785-1414-5-ND | 1,20937 € | Similar |
| AOT266L | Alpha & Omega Semiconductor Inc. | 599 | 785-1415-5-ND | 3,06000 € | Similar |
| AUIRF3805 | Rochester Electronics, LLC | 3.085 | 2156-AUIRF3805-ND | 1,83576 € | Similar |
| DMT6004SCT | Diodes Incorporated | 33 | DMT6004SCTDI-5-ND | 2,47000 € | Similar |









