Similar
Similar

STP25NM50N | |
|---|---|
DigiKey Part Number | 497-4672-5-ND |
Manufacturer | |
Manufacturer Product Number | STP25NM50N |
Description | MOSFET N-CH 500V 22A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP25NM50N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2565 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP22N50N | onsemi | 1.634 | FDP22N50N-ND | 4,21000 € | Similar |
| IPP50R140CPXKSA1 | Infineon Technologies | 158 | IPP50R140CPXKSA1-ND | 4,17000 € | Similar |
| SIHP20N50E-GE3 | Vishay Siliconix | 544 | SIHP20N50E-GE3-ND | 3,30000 € | Similar |




