STP25N10F7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.148
Unit Price: 3,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7
Unit Price: 3,87000 €
Datasheet

Similar


onsemi
In Stock: 3.317
Unit Price: 2,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.253
Unit Price: 2,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 21.614
Unit Price: 1,56000 €
Datasheet

Similar


Infineon Technologies
In Stock: 16.855
Unit Price: 1,71000 €
Datasheet
N-Channel 100 V 25A (Tc) 50W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP25N10F7

DigiKey Part Number
497-14572-5-ND
Manufacturer
Manufacturer Product Number
STP25N10F7
Description
MOSFET N-CH 100V 25A TO220
Customer Reference
Detailed Description
N-Channel 100 V 25A (Tc) 50W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP25N10F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
35mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes