
STP25N018M9 | |
|---|---|
DigiKey Part Number | 497-STP25N018M9-ND |
Manufacturer | |
Manufacturer Product Number | STP25N018M9 |
Description | N-CHANNEL 250 V, 15 MOHM TYP., 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 56A (Tc) 320W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 28A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 100 V |
FET Type | Power Dissipation (Max) 320W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 50 | 2,46620 € | 123,31 € |
| 100 | 2,24730 € | 224,73 € |
| 500 | 1,86392 € | 931,96 € |
| 1.000 | 1,74082 € | 1.740,82 € |
| 2.000 | 1,64105 € | 3.282,10 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

