STP24NM65N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 569
Unit Price: 4,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 37
Unit Price: 2,93000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.444
Unit Price: 3,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.839
Unit Price: 3,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 3,60000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.390
Unit Price: 1,84171 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,78575 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 349
Unit Price: 4,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5
Unit Price: 4,60000 €
Datasheet
N-Channel 650 V 19A (Tc) 160W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP24NM65N

DigiKey Part Number
497-7026-5-ND
Manufacturer
Manufacturer Product Number
STP24NM65N
Description
MOSFET N-CH 650V 19A TO220AB
Customer Reference
Detailed Description
N-Channel 650 V 19A (Tc) 160W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes