STP22N60DM6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 4,00545 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,45000 €
Datasheet
N-Channel 600 V 15A (Tc) 130W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP22N60DM6

DigiKey Part Number
STP22N60DM6-ND
Manufacturer
Manufacturer Product Number
STP22N60DM6
Description
MOSFET N-CH 600V 15A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 130W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP22N60DM6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.75V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20.6 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
240mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP220N80onsemi0FCP220N80OS-ND4,00545 €Similar
RJK6014DPP-A0#T2Renesas Electronics Corporation0559-RJK6014DPP-A0#T2-ND4,45000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,27539 €1.275,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27539 €
Unit Price with VAT:1,51771 €