STP210N75F6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,10440 €
Datasheet

Similar


Infineon Technologies
In Stock: 748
Unit Price: 3,43000 €
Datasheet

Similar


Infineon Technologies
In Stock: 512
Unit Price: 3,76000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.390
Unit Price: 3,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: 0,64545 €
Datasheet
N-Channel 75 V 120A (Tc) 300W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP210N75F6

DigiKey Part Number
497-11334-5-ND
Manufacturer
Manufacturer Product Number
STP210N75F6
Description
MOSFET N-CH 75V 120A TO220
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
171 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes