STP20NM65N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 67
Unit Price: 3,77000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 642
Unit Price: 4,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 990
Unit Price: 2,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,67000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,33175 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 4,03000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 92
Unit Price: 5,37000 €
Datasheet
N-Channel 650 V 15A (Tc) 125W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP20NM65N

DigiKey Part Number
497-11872-5-ND
Manufacturer
Manufacturer Product Number
STP20NM65N
Description
MOSFET N-CH 650V 15A TO220
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes