Similar
Similar

STP20NF06L | |
|---|---|
DigiKey Part Number | 497-4375-5-ND |
Manufacturer | |
Manufacturer Product Number | STP20NF06L |
Description | MOSFET N-CH 60V 20A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP20NF06L Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Series | Vgs (Max) ±18V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP20N06L | onsemi | 39 | FQP20N06L-ND | 1,67000 € | Similar |
| IRF1010EZPBF | Infineon Technologies | 1.207 | IRF1010EZPBF-ND | 2,28000 € | Similar |
| IRFZ34NPBF | Infineon Technologies | 5.137 | IRFZ34NPBF-ND | 1,38000 € | Similar |



