
STP1N105K3 | |
|---|---|
DigiKey Part Number | 497-13394-5-ND |
Manufacturer | |
Manufacturer Product Number | STP1N105K3 |
Description | MOSFET N-CH 1050V 1.4A TO220 |
Customer Reference | |
Detailed Description | N-Channel 1050 V 1.4A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP1N105K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1050 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11Ohm @ 600mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBG20PBF | Vishay Siliconix | 7.306 | IRFBG20PBF-ND | 3,27000 € | Similar |
| IXTP1N100P | IXYS | 300 | 238-IXTP1N100P-ND | 3,27000 € | Similar |
| IXTP1R4N100P | IXYS | 0 | IXTP1R4N100P-ND | 1,46170 € | Similar |
| IXTP1R6N100D2 | IXYS | 700 | 238-IXTP1R6N100D2-ND | 4,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 50 | 0,83420 € | 41,71 € |
| 100 | 0,74900 € | 74,90 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

