STP185N10F3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,29237 €
Datasheet

Similar


Texas Instruments
In Stock: 784
Unit Price: 3,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 46
Unit Price: 2,78000 €
Datasheet

Similar


onsemi
In Stock: 1.465
Unit Price: 2,50000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.972
Unit Price: 2,10740 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,24135 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
Motor Control in Electric Vehicles

STP185N10F3

DigiKey Part Number
STP185N10F3-ND
Manufacturer
Manufacturer Product Number
STP185N10F3
Description
MOSFET N-CH 100V 120A TO220
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.