STP180N55F3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2
Unit Price: 2,16193 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.718
Unit Price: 2,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 693
Unit Price: 3,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.431
Unit Price: 2,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 277
Unit Price: 3,21000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.980
Unit Price: 3,79000 €
Datasheet
N-Channel 55 V 120A (Tc) 330W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 120A (Tc) 330W (Tc) Through Hole TO-220
Motor Control in Electric Vehicles

STP180N55F3

DigiKey Part Number
497-7512-5-ND
Manufacturer
Manufacturer Product Number
STP180N55F3
Description
MOSFET N-CH 55V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 120A (Tc) 330W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP180N55F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes