


STP180N10F3 | |
|---|---|
DigiKey Part Number | 497-11228-5-ND |
Manufacturer | |
Manufacturer Product Number | STP180N10F3 |
Description | MOSFET N-CH 100V 120A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 315W (Tc) Through Hole TO-220 |
EDA/CAD Models | STP180N10F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 114.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6665 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 315W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 50 | 2,72240 € | 136,12 € |
| 100 | 2,48760 € | 248,76 € |
| 500 | 2,07632 € | 1.038,16 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

