Similar

STP16NS25FP | |
|---|---|
DigiKey Part Number | STP16NS25FP-ND |
Manufacturer | |
Manufacturer Product Number | STP16NS25FP |
Description | MOSFET N-CH 250V 16A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 250 V 16A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1270 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFI644GPBF | Vishay Siliconix | 3.910 | IRFI644GPBF-ND | 4,16000 € | Similar |


