MFR Recommended
Similar
Similar

STP16N60M2 | |
|---|---|
DigiKey Part Number | 497-16022-5-ND |
Manufacturer | |
Manufacturer Product Number | STP16N60M2 |
Description | MOSFET N-CH 600V 12A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 110W (Tc) Through Hole TO-220 |
EDA/CAD Models | STP16N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 320mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP18N60M2 | STMicroelectronics | 266 | 497-13971-5-ND | 2,60000 € | MFR Recommended |
| FCP11N60F | onsemi | 2.037 | FCP11N60FFS-ND | 3,78000 € | Similar |
| FCP380N60 | onsemi | 2.299 | 1990-FCP380N60-ND | 3,54000 € | Similar |
| IXFP12N65X2 | IXYS | 0 | IXFP12N65X2-ND | 5,15000 € | Similar |
| IXTP12N70X2 | IXYS | 0 | 238-IXTP12N70X2-ND | 2,82387 € | Similar |





