Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

STP16DPPS05XTTR | |
|---|---|
DigiKey Part Number | 497-9070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP16DPPS05XTTR |
Description | IC LED DRVR LINEAR 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DPPS05XTTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 40mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16CPPS05XTTR | STMicroelectronics | 0 | 497-10319-2-ND | 1,35714 € | Parametric Equivalent |
| STP16DPP05XTTR | STMicroelectronics | 0 | 497-10323-1-ND | 1,72000 € | Parametric Equivalent |
| TLC5926QPWPRQ1 | Texas Instruments | 5.680 | 296-TLC5926QPWPRQ1CT-ND | 1,94000 € | Similar |
| TLC59282DBQ | Texas Instruments | 606 | 296-31393-ND | 1,63000 € | Similar |
| TLC59282DBQR | Texas Instruments | 12.526 | 296-28098-1-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33686 € | 3.342,15 € |
| Unit Price without VAT: | 1,33686 € |
|---|---|
| Unit Price with VAT: | 1,59086 € |




