STP16DPP05PTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,86044 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16DPP05PTR

DigiKey Part Number
497-10321-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP16DPP05PTR
Description
IC LED DRIVER LINEAR 40MA 24QSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
20V
Packaging
Tape & Reel (TR)
Current - Output / Channel
40mA
Part Status
Obsolete
Frequency
30MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
16
Supplier Device Package
24-QSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP16DPP05TTRSTMicroelectronics0497-10322-2-ND0,86044 €Similar
Obsolete
This product is no longer manufactured. View Substitutes