
STP16DP05XTTR | |
|---|---|
DigiKey Part Number | 497-5977-2-ND - Tape & Reel (TR) 497-5977-1-ND - Cut Tape (CT) 497-5977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DP05XTTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DP05XTTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70400 € | 17,04 € |
| 25 | 1,55800 € | 38,95 € |
| 100 | 1,39740 € | 139,74 € |
| 250 | 1,32080 € | 330,20 € |
| 500 | 1,29060 € | 645,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19650 € | 2.991,25 € |
| 5.000 | 1,17231 € | 5.861,55 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


