
STP16DP05PTR | |
|---|---|
DigiKey Part Number | 497-8528-2-ND - Tape & Reel (TR) 497-8528-1-ND - Cut Tape (CT) 497-8528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DP05PTR |
Description | IC LED DRVR LINEAR 100MA 24QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DP05PTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-QSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55300 € | 15,53 € |
| 25 | 1,41760 € | 35,44 € |
| 100 | 1,26950 € | 126,95 € |
| 250 | 1,19884 € | 299,71 € |
| 500 | 1,16668 € | 583,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08415 € | 2.710,38 € |
| 5.000 | 1,06184 € | 5.309,20 € |
| 7.500 | 1,05067 € | 7.880,02 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


