
STP16CPPS05TTR | |
|---|---|
DigiKey Part Number | 497-STP16CPPS05TTR-ND - Tape & Reel (TR) 497-STP16CPPS05TTRCT-ND - Cut Tape (CT) 497-STP16CPPS05TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPPS05TTR |
Description | IC LED DRVR LINEAR 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16CPP05XTTR | STMicroelectronics | 1.923 | 497-8736-1-ND | 19,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06080 € | 26,52 € |
| 100 | 0,94500 € | 94,50 € |
| 250 | 0,88984 € | 222,46 € |
| 500 | 0,85660 € | 428,30 € |
| 1.000 | 0,85485 € | 854,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80037 € | 2.000,92 € |
| 5.000 | 0,78296 € | 3.914,80 € |
| 7.500 | 0,77425 € | 5.806,88 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

