
STP16CPP05MTR | |
|---|---|
DigiKey Part Number | 497-8733-2-ND - Tape & Reel (TR) 497-8733-1-ND - Cut Tape (CT) 497-8733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPP05MTR |
Description | IC LED DRIVER LINEAR 40MA 24SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPP05MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,55600 € | 38,90 € |
| 100 | 1,39610 € | 139,61 € |
| 250 | 1,31972 € | 329,93 € |
| 500 | 1,27368 € | 636,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23581 € | 1.235,81 € |
| 2.000 | 1,20465 € | 2.409,30 € |
| 3.000 | 1,18904 € | 3.567,12 € |
| 5.000 | 1,17174 € | 5.858,70 € |
| 7.000 | 1,16164 € | 8.131,48 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

