
STP16CPC05MTR | |
|---|---|
DigiKey Part Number | 497-8525-2-ND - Tape & Reel (TR) 497-8525-1-ND - Cut Tape (CT) 497-8525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC05MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,38400 € | 34,60 € |
| 100 | 1,23920 € | 123,92 € |
| 250 | 1,17016 € | 292,54 € |
| 500 | 1,12848 € | 564,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09423 € | 1.094,23 € |
| 2.000 | 1,06602 € | 2.132,04 € |
| 3.000 | 1,05190 € | 3.155,70 € |
| 5.000 | 1,03626 € | 5.181,30 € |
| 7.000 | 1,02710 € | 7.189,70 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

