
STP16CP596TTR | |
|---|---|
DigiKey Part Number | 497-5393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP16CP596TTR |
Description | IC LED DRVR LINEAR 50MA 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 16V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Frequency 25MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |

