LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CP596M

DigiKey Part Number
497-4624-5-ND
Manufacturer
Manufacturer Product Number
STP16CP596M
Description
IC LED DRIVER LINEAR 50MA 24SO
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
16V
Current - Output / Channel
50mA
Frequency
25MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types