STP16CL596B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.132
Unit Price: 1,39000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CL596B1R

DigiKey Part Number
497-3877-ND
Manufacturer
Manufacturer Product Number
STP16CL596B1R
Description
IC LED DRIVER LINEAR 90MA 24DIP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
3.6V
Voltage - Output
16V
Current - Output / Channel
90mA
Frequency
25MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes