
STP16C596M | |
|---|---|
DigiKey Part Number | 497-3875-ND |
Manufacturer | |
Manufacturer Product Number | STP16C596M |
Description | IC LED DRIVER LINEAR 120MA 24SO |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 16V |
Packaging Tube | Current - Output / Channel 120mA |
Part Status Obsolete | Frequency 25MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SO |
Voltage - Supply (Min) 4.5V | Base Product Number |


