STP16C596ATTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.680
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 606
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.524
Unit Price: 1,27000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16C596ATTR

DigiKey Part Number
STP16C596ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP16C596ATTR
Description
IC LED DRVR LINEAR 120MA 24TSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
16V
Packaging
Tape & Reel (TR)
Current - Output / Channel
120mA
Part Status
Obsolete
Frequency
25MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Outputs
16
Supplier Device Package
24-TSSOP
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC5926QPWPRQ1Texas Instruments5.680296-TLC5926QPWPRQ1CT-ND1,94000 €Similar
TLC59282DBQTexas Instruments606296-31393-ND1,50000 €Similar
TLC59282DBQRTexas Instruments12.524296-28098-1-ND1,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes