
STP1612PW05TTR | |
|---|---|
DigiKey Part Number | 497-10621-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP1612PW05TTR |
Description | IC LED DRVR LIN PWM 60MA 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 60mA 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer STMicroelectronics | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Frequency 30MHz |
Part Status Obsolete | Dimming PWM |
Type Linear | Applications Backlight |
Topology Shift Register | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |

