Similar
Similar
Similar

STP15NM65N | |
|---|---|
DigiKey Part Number | 497-11871-5-ND |
Manufacturer | |
Manufacturer Product Number | STP15NM65N |
Description | MOSFET N-CH 650V 12A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP15NM65N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 983 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16N65M2 | STMicroelectronics | 0 | 497-15275-5-ND | 0,87484 € | Similar |
| FCP11N60 | onsemi | 1.602 | FCP11N60-ND | 3,58000 € | Similar |
| IPP60R380E6XKSA1 | Rochester Electronics, LLC | 12.000 | 2156-IPP60R380E6XKSA1-ND | 1,31933 € | Similar |
| SIHP12N65E-GE3 | Vishay Siliconix | 0 | SIHP12N65E-GE3-ND | 2,84000 € | Similar |





