Similar
Similar

STP15NK50ZFP | |
|---|---|
DigiKey Part Number | 497-12055-5-ND |
Manufacturer | |
Manufacturer Product Number | STP15NK50ZFP |
Description | MOSFET N-CH 500V 14A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP15NK50ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2260 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 340mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA50R350CPXKSA1 | Rochester Electronics, LLC | 152.025 | 2156-IPA50R350CPXKSA1-ND | 1,35984 € | Similar |
| TK14A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 22 | TK14A55D(STA4QM)-ND | 3,77000 € | Similar |



