STP15N95K5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 393
Unit Price: 7,77000 €
Datasheet
N-Channel 950 V 12A (Tc) 170W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP15N95K5

DigiKey Part Number
497-14218-5-ND
Manufacturer
Manufacturer Product Number
STP15N95K5
Description
MOSFET N-CH 950V 12A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 12A (Tc) 170W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP15N95K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
170W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFP14N85XIXYS393IXFP14N85X-ND7,77000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,38000 €4,38 €
502,26600 €113,30 €
1002,06150 €206,15 €
5001,70322 €851,61 €
1.0001,58819 €1.588,19 €
2.0001,49153 €2.983,06 €
5.0001,47556 €7.377,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €